Molex 43180-0023 technical specifications.
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 7.49mm |
| Series | 43180 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43180-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.