Molex 43180-1003 technical specifications.
| Contact Gender | Male |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Series | 43180 |
| RoHS | Compliant |
Download the complete datasheet for Molex 43180-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
