6-position, 1-port, female right-angle modular connector with solder termination. Features gold-plated bronze contacts, a 2.54mm pitch, and a 1.5A current rating. This UL94 V-0 rated, RoHS compliant component operates from -40°C to 85°C and has a 125V voltage rating. Its black housing measures 13.21mm in length, 11.58mm in height, and 18.03mm in depth.
Molex 43202-6104 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.03mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.58mm |
| Housing Color | Black |
| Length | 13.21mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43202 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.078238oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 43202-6104 to view detailed technical specifications.
No datasheet is available for this part.