Shielded, right-angle, female modular connector featuring 8 contacts and 8 positions, designed for telecom and datacom applications. This through-hole mounted jack offers a 1.5A current rating and 125V voltage rating, with gold-plated bronze and brass contacts. Operating within a -40°C to 85°C temperature range, the black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Molex 43202-8816 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43202 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43202-8816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.