Molex 43202-8817 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Height | 11.58mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43202-8817 to view detailed technical specifications.
No datasheet is available for this part.