
Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts. This female, through-hole mount component offers a 1.5A current rating and 125V voltage rating. Constructed with bronze and brass contacts plated in gold, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Designed for 500 mating cycles, this low-profile connector is presented in black housing.
Molex 43202-8917 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.64mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.35mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43202 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43202-8917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
