
Shielded, right-angle, female modular connector with 8 contacts and 8 positions, designed for telecom and datacom applications. Features gold-plated bronze and brass contacts with a 1.5A current rating and 125V voltage rating. This through-hole termination component has a 2.54mm pitch and a black housing, operating within a -40°C to 70°C temperature range. Its construction meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 43202-8925 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.64mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43202 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43202-8925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.