
This modular connector features a female 8-position RJ11 interface with a 1.27mm pitch, rated for 125V and 1.5A. It is constructed with bronze and brass contacts, plated with gold, and has a UL94 V-0 flammability rating. The connector is designed for through-hole termination and is available in a tray packaging format. It operates over a temperature range of -40°C to 70°C.
Molex 432028801 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 43202 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 432028801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
