Molex 43215-0012 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 75 |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 5.5mm |
| Series | 43215 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43215-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.