This 8-port female right angle I/O connector is designed for commercial applications and features a glass filled polyamide insulator material. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector is rated for 1.5A of current and can withstand a dielectric withstanding voltage of 1000VAC. It meets the UL flammability code 94V-0 and is plated with a thickness of 50u. The connector is ROHS compliant and suitable for use in telecom and datacom applications.
Molex 43223-6019 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Ports | 8 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 48 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 43223-6019 to view detailed technical specifications.
No datasheet is available for this part.