
12-contact, female, right-angle modular connector featuring gold-plated bronze contacts and a solder terminal for through-hole mounting. This unshielded jack offers a 1.5A current rating and a 150V AC maximum voltage rating, with a 2.54mm pitch. Designed for telecom and datacom applications, it operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Molex 43223-6101 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Positions Loaded | 12 |
| Orientation | Right Angle |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-6101 to view detailed technical specifications.
No datasheet is available for this part.
