Right angle, through-hole mounted telecom and datacom connector featuring 36 female contacts with gold-plated bronze construction. This unshielded, locking jack offers a 1.5A current rating and 150V AC maximum voltage rating, with a DC rated voltage of 125V. Designed for a -40°C to 85°C operating temperature range, the black, UL94 V-0 flammability rated housing ensures durability.
Molex 43223-6113 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 70.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-6113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.