
Right angle, 12 position, 2 port, female modular connector featuring gold-plated bronze contacts for 1.5A current and 150V AC voltage. This unshielded, through-hole mount jack offers a black housing with a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. Designed for telecom and datacom applications, it includes a locking mechanism and is RoHS compliant.
Molex 43223-6122 technical specifications.
| Body/Shell Style | JACK |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 43223 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-6122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
