Molex 43223-6215 technical specifications.
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 43223-6215 to view detailed technical specifications.
No datasheet is available for this part.