
Right angle, through-hole mounted telecom and datacom connector featuring 32 female contacts with gold-plated bronze contacts. This unshielded jack offers a 1.5A current rating and 150V AC voltage rating, with a 125V DC rated voltage. Designed for modular and Ethernet applications, it includes a locking mechanism and a UL94 V-0 flammability rating. Operating within a -40°C to 85°C temperature range, the black housing is RoHS compliant and lead-free.
Molex 43223-8140 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-8140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
