Molex 43223-8164 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Height | 13.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-8164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.