Right angle, female modular connector for telecom and datacom applications. Features 8 positions and 8 contacts with gold-plated bronze contacts for reliable termination via solder. Rated for 150V AC and 125V DC, with a 1.5A current rating. Constructed with a black, UL94 V-0 flammability rated housing, this unshielded connector operates within a temperature range of -40°C to 85°C.
Molex 43223-8176 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43223 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43223-8176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.