This 8-position right angle female connector features a current rating of 1.5A and a voltage rating of 150V AC. It is made with bronze contacts plated with gold and has a flammability rating of UL94 V-0. The connector is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Molex 43249-8901 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 43249 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43249-8901 to view detailed technical specifications.
No datasheet is available for this part.