Molex 432540030 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Wire to Board |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 432540030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.