Molex 43255-0011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1144 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.