3-circuit, male contact, vertical orientation, through-hole mount rectangular connector with a 6.35mm pitch. Features tin-plated bronze contacts, a 20A current rating, and a 600V voltage rating. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Supplied in tray packaging with 1404 units per package.
Molex 43255-0067 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1404 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.