
This 9-position rectangular connector features a contact material of bronze with a tin plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 600V and a current rating of 20A. The connector is through-hole mounted and has a pitch of 6.35mm. It is compliant with RoHS and Reach SVHC regulations.
Molex 43255-0145 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 520 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43255 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43255-0145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
