Molex 43260-0611 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43260-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.