Molex 43275-1024 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 15 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Series | 43275 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43275-1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.