Molex 43301 technical specifications.
| Current Rating | 25A |
| Gender | Female |
| RoHS Compliant | No |
| Termination | Press-Fit |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 43301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.