Molex 43301-1003 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43301 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43301-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
