Molex 43335-2003 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Depth | 27.38mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 23.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 43335 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43335-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.