Female blade socket terminal for cable mounting, featuring a straight orientation and single position. This low halogen, RoHS compliant component is constructed from brass with tin plating, rated for 18A current and 600V working voltage. Designed for 16-14 AWG wire, it operates within a temperature range of -40°C to 75°C.
Molex 43375-0001 technical specifications.
| Package/Case | 0001 |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| Current Rating | 18A |
| Depth | 4.19mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.35mm |
| Length | 18.06mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sabre™ 43375 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.3mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43375-0001 to view detailed technical specifications.
No datasheet is available for this part.
