
Female power contact for board-to-board applications, featuring brass construction with tin plating. Rated for 18A maximum current and 600V working voltage, this straight, unshrouded header receptacle is designed for 14-18 AWG wire with a maximum cable diameter of 4.57mm. Operating temperature range is -40°C to 75°C. Packaging is tape and reel, with 3000 units per package.
Molex 43375-1001 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 18A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Current Rating | 18A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Sabre |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 100V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.57mm |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43375-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
