The Molex 43460-0003 is a 4-position rectangular connector with brass contacts and tin plating. It is rated for 600V and has a pitch of 4.2mm and row spacing of 5.5mm. The connector is available in quantities of 600 and is compliant with RoHS regulations. It is designed for through hole termination.
Molex 43460-0003 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43460 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43460-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.