Molex 43514-0001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 8A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 23.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.162inch |
| Series | Mini-Fit® Sr™ Compodre™ 43514 |
| Termination | Crimp |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43514-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.