This 4-position male header connector features a brass contact material with a tin plating and a voltage rating of 600V. It is available in a package quantity of 400 and is compliant with RoHS regulations. The connector has a pitch of 4.2mm and a row spacing of 5.5mm, making it suitable for a variety of applications. It is terminated through a hole and is available from Molex.
Molex 43588-0017 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43588 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43588-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.