Molex 436-40-0201-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 436-40-0201-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.