Molex 436-80-2003-P technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 436-80-2003-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.