Molex 43640-0308 technical specifications.
| Current Rating | 2.5A |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.