Rectangular power connector featuring 4 male contacts in a straight, panel-mount configuration. This crimp-termination connector offers a 5A current rating and a 250V AC/DC operating voltage. Constructed from black polyester with a 3mm pitch, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Molex 43640-0400 technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Depth | 24.53mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 12.9mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43640 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
