9-circuit, 3mm pitch male pin header for free-hanging, cable mounting applications. Features a straight, single-row orientation with a 5A current rating and 250V voltage rating. Constructed with a black housing, this connector operates within a temperature range of -40°C to 105°C and is RoHS and REACH SVHC compliant.
Molex 43640-0901 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.