
10-position, 10-way male plug connector with straight orientation. Features male pin contacts and a 3mm pitch. Rated for 2.5A current and 250.25kV DC voltage, operating between -40°C and 105°C. Panel mountable with snap-in and cable termination, utilizing crimp connections. Black housing color.
Molex 43640-1000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 24.53mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
