
10-position, single-row male plug connector with 3mm pitch. Features male pin contacts and a straight orientation for free-hanging, cable mounting. Rated for 5A current and 250V voltage, operating between -40°C and 105°C. Black housing, 3.86mm height, 30.9mm length. Crimp termination. RoHS and REACH SVHC compliant.
Molex 43640-1001 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Length | 30.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
