11-position, 1-row male plug connector featuring male pin contacts with a 3mm pitch. This straight, panel mountable component offers a 2.5A current rating and a maximum operating voltage of 250.25kV. Constructed with a black housing, it operates within a temperature range of -40°C to 105°C and utilizes crimp termination. The connector is designed for panel, snap-in, and cable mounting.
Molex 43640-1100 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 43640 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.