11-circuit, 3mm pitch, straight orientation, male pin contact type, free-hanging, cable mount plug housing. Features a 5A current rating and a 250V voltage rating. Operating temperature range from -40°C to 105°C. Black housing color.
Molex 43640-1101 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.