12-position, 1-row male header with 3mm pitch, designed for crimp termination. This straight, free-hanging, cable-mount connector features male pin contacts and a 5A current rating. Operating within a temperature range of -40°C to 105°C, it supports up to 250V DC and has a maximum operating voltage of 250V. The black housing is 36.9mm in length and 3.86mm in height, with leaded construction and compliance with Reach SVHC and RoHS standards.
Molex 43640-1201 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 36.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43640 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43640-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
