This 18-position, 2-row rectangular connector features a voltage rating of 600V and a current rating of 6A. It is designed for through-hole termination and is available in a tray packaging format. The connector is made from brass with a tin plating and is compliant with RoHS regulations. It is not compliant with glow wire standards, but is classified as low halogen.
Molex 43644-1821 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 43644 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43644-1821 to view detailed technical specifications.
No datasheet is available for this part.