
4-position, 1-row straight female receptacle connector with a 3mm pitch. Features crimp termination, nickel-plated bronze contacts, and a black polyester housing. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. UL, CSA, and TUV approved, RoHS compliant, and UL94 V-0 flammability rated.
Molex 43645-0400 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43645 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
