
9-position, single-row female socket connector with 3mm pitch, designed for free-hanging, cable mounting. Features a 5A current rating and 600V voltage rating, with a straight orientation. Constructed with a black housing and contacts, operating within a temperature range of -40°C to 105°C. This crimp termination connector is UL, CSA, and TUV approved, with UL94 V-0 flammability rating and RoHS compliance.
Molex 43645-0900 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43645 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-0900 to view detailed technical specifications.
No datasheet is available for this part.