
10-position, 1-row female receptacle connector with 3mm pitch, designed for cable mounting. Features a straight, crimp termination and a locking mechanism, rated for 5A current and 600V voltage. Operates within a temperature range of -40°C to 105°C, with a black insulator and housing. This lead-free component is UL94 V-0 flammability rated and RoHS compliant.
Molex 43645-1000 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 5.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43645 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43645-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
