This Molex Micro-Fit 3.0 housing is a cable mount connector with a straight body orientation, suitable for applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a crimp termination method and can accommodate up to 8A per contact. The housing is designed for use with a 3mm terminal pitch and is available with a keyed design for secure connection.
Molex 436450408 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.85 |
| Product Height (mm) | 14 |
| Length Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Product Weight (g) | 0.391 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Micro-Fit 3.0™ |
| Keyed | Yes |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 436450408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.