
Rectangular power connector featuring 2 contacts with brass, gold-plated terminals. This male receptacle offers a 3mm pitch, right-angle orientation, and through-hole mounting. Rated for 600V and 5A, it operates within a -40°C to 105°C temperature range. The black housing is UL94 V-0 flammability rated, and the component is RoHS and Glow Wire Compliant.
Molex 43650-0201 technical specifications.
| Package/Case | 0201 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3927 |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0201 to view detailed technical specifications.
No datasheet is available for this part.