
This 2-position, right-angle power connector features a brass contact with gold plating and a current rating of 5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a packaging style of tray and a pitch of 3mm.
Molex 43650-0202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0™ 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0202 to view detailed technical specifications.
No datasheet is available for this part.
