Rectangular power connector, 2 circuits, 2 contacts, male gender, right-angle orientation, through-hole mount, solder termination. Features brass contacts with gold plating, a 5A current rating, and a 250V voltage rating. Operates from -40°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, low halogen, and lead-free.
Molex 43650-0204 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3927 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 43650 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43650-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.